Diotec Semiconductor BAS316WS SMD Small Signal Diodes
Diotec Semiconductor BAS316WS SMD Small Signal Diodes are housed in a space-saving SOD-323 package that measures 1.7mm by 1.25mm. The Diotec Semiconductor BAS316WS offers a reverse DC voltage rating of 100V. The device has an average forward current of 250mA and a forward surge current of up to 4A at 1µs pulse duration. The diode is fully AEC-Q101 qualified and ideal for automotive heating controls or similar applications with high requirements on voltage rating and forward surge current at short pulses.Features
- High reverse DC voltage rating
- High forward surge capability
- Tiny case outline
Applications
- Automotive circuits
- Heating controls
- Seat heating
- Air condition
- Window heating
- Mirror heating
Specifications
- Reverse voltage 100V (VR)
- Average forward current 250mA (IFAV)
- Peak forward surge current 0.5A at 1s pulse (IFSM)
- Peak forward surge current 4A at 1µs pulse (IFSM)
- SOD-323 case outline
Yayınlandı: 2022-12-13
| Güncellenmiş: 2023-03-10