Diotec Semiconductor SL1MR13 Standard Recovery Rectifier

Diotec Semiconductor SL1MR13 Standard Recovery Rectifier features 1000V repetitive peak reverse voltage and 1A maximum average forward rectified current (TA= 50°C). This rectifier offers 800V DC blocking voltage, 1.1V forward voltage (TJ=25°C and IF=1A), and 30K/W thermal resistance (junction to terminal). The SL1MR13 rectifier is available in the SOD-123FL package and is AEC-Q101 compliant and qualified. This rectifier is made up of UL 94V-0 case material and weighs approximately 0.02g. Typical applications include 50Hz/60Hz main rectification power supplies and polarity protection.

Features

  • 1000V repetitive peak reverse voltage
  • 1A maximum average forward rectified current (TA= 50°C)
  • 800V DC blocking voltage
  • <1.1V forward voltage (TJ=25°C and IF=1A)
  • 30K/W thermal resistance (junction to terminal)
  • AEC-Q101 compliant and qualified
  • SOD-123FL package
  • 0.02g approximate weight

Applications

  • 50Hz/60Hz main rectification power supplies
  • Polarity protection

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor SL1MR13 Standard Recovery Rectifier
Yayınlandı: 2026-02-27 | Güncellenmiş: 2026-04-06