Diotec Semiconductor SMX00X Standard Recovery Rectifiers
Diotec Semiconductor SMX00X Standard Recovery Rectifiers are diodes with high-power dissipation and are RoHS compliant. The SMX00X rectifiers replace series connections and save board space. The devices can be used in high-voltage power supply applications.Features
- SM3000 | SM4000
- Single diode with 3000V|4000V
- Creepage over case ≥ 3.7mm
- Replaces series connections
- Board space saving
- High power dissipation
- Compliant to RoHS, REACH, conflict minerals
- SM4001 | SM4007 | SM513 | SM516 | SM2000
- High power dissipation
- High forward surge current
- Compliant with RoHS (exempt 7a), REACH, Conflict Minerals
Applications
- 50Hz/60Hz mains rectification
- High-voltage power supplies
- Smart electricity meter
- Power supplies
- Polarity protection
- (Street) lighting systems
- 4G/5G base stations
- Commercial/industrial grade
Additional Resources
Yayınlandı: 2022-09-26
| Güncellenmiş: 2024-08-13