Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches

Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 1000 operating life cycles. DHN and DHNF switches are designed for industrial control, automatic machine control, and electronic device applications.

Features

  • Low profile 1.6mm height
  • Gold contact provides high reliability
  • Top tape type for washing process

Specifications

  • 25mA, 24VDC Contact rating
  • 100mΩ Maximum contact resistance
  • 100MΩ minimum 500VDC insulation resistance
  • 300VAC/1 Minute dielectric strength
  • 500gF Maximum operating force
  • 0.6mm Travel
  • 1000 Cycles of operating life
  • -40°C to +85°C Operating temperature range

Applications

  • Industrial control
  • Automatic machines control
  • Electronic devices

Circuit

Application Circuit Diagram - Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches
Yayınlandı: 2018-06-29 | Güncellenmiş: 2022-09-30