Diptronics DJ/DJR SMT DIP Switches

Diptronics DJ/DJR SMT DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics J Bend DIP switches have unique solder leads that bend inward, allowing the switches to take up less space on the board. DJ/DJR switches provide a 25mA, 24VDC contact rating, and 2000 cycles operating life. DJ/DJR switches are designed for industrial control, automatic machine control, and electronic device applications.

Features

  • Low profile for space saving
  • Gold contact for high reliability
  • Top tape type for the washing process
  • J Bend type

Specifications

  • 25mA, 24VDC contact rating
  • 50mΩ maximum contact resistance
  • 100MΩ minimum 500VDC insulation resistance
  • 500VAC/1 minute dielectric strength
  • 1000gF maximum operating force
  • 1mm travel
  • 2000 cycles operating life
  • -20°C to +85°C operating temperature range

Applications

  • Industrial control
  • Automatic machines control
  • Electronic devices

Circuit

Application Circuit Diagram - Diptronics DJ/DJR SMT DIP Switches
Yayınlandı: 2019-04-15 | Güncellenmiş: 2023-08-15