Diptronics DM/DMR SMT DIP Switches

Diptronics DM/DMR SMT DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 2000 cycles operating life. DM/DMR switches are designed for industrial control, automatic machine control, and electronic device applications.

Features

  • Low profile for space saving
  • Gold contact for high reliability
  • Top tape type for washing process

Specifications

  • 25mA, 24VDC Contact rating
  • 50mΩ Maximum contact resistance
  • 100MΩ Minimum 500VDC insulation resistance
  • 500VAC/1 Minute dielectric strength
  • 1000gF Maximum operating force
  • 1mm Travel
  • 2000 Cycles operating life
  • -20°C to +85°C Operating temperature range

Applications

  • Industrial control
  • Automatic machines control
  • Electronic devices

Circuit

Application Circuit Diagram - Diptronics DM/DMR SMT DIP Switches
Yayınlandı: 2018-06-29 | Güncellenmiş: 2022-09-30