Diptronics DTS(G)-6 Series Tactile Switches

Diptronics DTS(G)-6 Series Tactile Switches are 6mm x 6mm compact size switches that offer 50mA and 12VDC contact ratings. These switches feature cap options and offer a sharp tactile feeling. The DTS(G)-6 switches operate at the -25°C to 70°C temperature range and are stored at the -30°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The DTS(G)-6 switches are halogen-free and RoHS compliant. These switches are ideal for audio and OA equipment, instrumentation, and industrial applications.

Features

  • Halogen free
  • RoHS compliant
  • Cap options
  • Sharp tactile feeling
  • Compact size

Specifications

  • 50mA and 12VDC contact rating
  • 100mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance @ 500VDC
  • 250VAC per minute dielectric strength
  • Operating force:
    • 70±30gf, Blue
    • 100±50gf, Black(K)160±50gf, Brown(N)
  • 260±50gf, Red(R)
    • 320±80gf, Salmon(S)
    • 520±130gf, Yellow(Y)
  • 6mm x 6mm dimensions
  • 0.25mm travel
  • Operating cycles:
    • Phosphor bronze dome:
      • 50000 cycles for 520/320gf
      • 100000 cycles for 260gf
      • 200000 cycles for 160/100/70gf
    • Stainless steel dome:
      • 300000 cycles for 520/320gf
      • 500000 cycles for 260gf
      • 1000000 cycles for 160/100/70gf
  • -25°C to 70°C operating temperature range
  • -30°C to 80°C storage temperature range

Applications

  • Audio and OA equipment
  • Instrumentation
  • Industrial

Circuit Diagram

Schematic - Diptronics DTS(G)-6 Series Tactile Switches
Yayınlandı: 2021-08-12 | Güncellenmiş: 2022-03-11