Diptronics DTSA-6 Tactile Switches

Diptronics DTSA-6 Tactile Switches are right-angle tactile switches offering a variety of actuator lengths, optional ground pin, and cap options. Diptronics DTSA-6 features a 50mA, 12VDC contact rating, and 100mΩ maximum contact resistance. These tact switches operate over a -25°C to +70°C operating temperature range and are ideal for various applications, including audio and office automation equipment.

Features

  • Variety of actuator lengths
  • Optional ground pin
  • Cap options

Specifications

  • 50mA, 12VDC contact rating
  • 100mΩ maximum contact resistance
  • 100MΩ minimum 500VDC insulation resistance
  • 250VAC/1 minute dielectric strength
  • Operating force
    • 100±50gf, Black(K)
    • 160±50gf, Brown(N)
    • 260±50gf, Red(R)
    • 320±80gf, Salmon(S)
    • 520±130gf, Yellow(Y)
  • 0.25mm travel
  • Operating life
    • Phosphor bronze dome
      • 50,000 cycles for 520/320gf
      • 100,000 cycles for 260gf
      • 200,000 cycles for 160/100gf
    • Stainless steel dome
      • 300,000 cycles for 520/320gf
      • 500,000 cycles for 260gf
      • 1 million cycles for 160/100gf
  • -25°C to +70°C operating temperature range

Applications

  • Audio equipment
  • Office automation equipment
  • Instrumentation
  • Set-top boxes

Circuit

Application Circuit Diagram - Diptronics DTSA-6 Tactile Switches
Yayınlandı: 2018-06-29 | Güncellenmiş: 2022-09-30