Diptronics DTSM-6 SMT Tactile Switches
Diptronics DTSM-6 SMT Tactile Switches are 6x6mm surface mount type tact switches with optional ground pin. Diptronics DTSM-6 tact switches feature a 50mA, 12VDC contact rating and 100mΩ maximum contact resistance. These tactile switches are ideal for use in audio and office automation equipment, instrumentation, communication, and white goods.
Features
- 6x6mm, surface mounting type
- Optional ground pin
- Reflow solderable
Specifications
- 50mA, 12VDC contact rating
- 100mΩ maximum contact resistance
- 100MΩ minimum 500VDC insulation resistance
- 250VAC/1 minute dielectric strength
- Operating force
- 100±50gf, Black(K)
- 160±50gf, Brown(N)
- 260±50gf, Red(R)
- 320±80gf, Salmon(S)
- 520±130gf, Yellow(Y)
- 0.25mm travel
- Operating life
- Phosphor bronze dome
- 50,000 cycles for 520/320gf
- 100,000 cycles for 260gf
- 200,000 cycles for 160/100gf
- Stainless steel dome
- 300,000 cycles for 520/320gf
- 500,000 cycles for 260gf
- 1 million cycles for 160/100gf
- Phosphor bronze dome
- -25°C to +70°C operating temperature range
Applications
- Audio equipment
- Office automation equipment
- Instrumentation
- Communication
- White goods
Circuit
Yayınlandı: 2018-06-29
| Güncellenmiş: 2025-12-14