Diptronics ESH and ESK Detector Switches

Diptronics ESH and ESK switches are compact, snap action and detector switches with integrated water resistance. These switches feature high contact reliability, high reliability, and thru-hole mounting. Diptronics ESH and ESK switch applications include automotive systems, door detection, vacuum cleaners, charging systems, and washing machines.

Features

  • ESK Features
    • Small profile
    • Sliding contact structure
    • High contact reliability
    • IP67 sealed
    • Wire leads available
  • ESH Features
    • Two-pole two-throw
    • Water-proof
    • 300,000 actuation life cycle

Applications

  • ESK
    • Motorcycle handlebar
    • Charging system
    • Washing machines
    • Vacuum cleaners
    • Door open/close detection
  • ESH
    • Slide door
    • EPB
Yayınlandı: 2022-07-07 | Güncellenmiş: 2022-11-02