Diptronics ESL Detector Switches

Diptronics ESL Detector Switches deliver low-current switching for detector and position-sensing applications. The ESL product family includes 1P1T configurations with lead and PC board terminal options, supporting flexible integration into compact electronic assemblies. The Diptronics ESL Series combines low contact resistance, high insulation resistance, and 500VAC dielectric strength for dependable signal switching. The ESL Switches also provide dustproof and waterproof options in the product directory, giving designers additional configuration flexibility for operating environments that need added protection.

Designed for stable mechanical operation, the ESL Series supports a 200gf operating force, NC and NO operating positions, and an operating life of 300,000 cycles. The switches operate over a -40°C to +85°C temperature range and are available with multiple operating directions, terminal options, and dimensional options.

Features

  • Waterproof type IP67
  • Two-pole fast-switching circuit
  • ESL detector switch family for compact switching and detection designs
  • 1P1T configuration options
  • Terminal options for lead and PC board configurations
  • Lead configurations with side-exposed and bottom-exposed options
  • Dustproof and waterproof
  • Long operating life for repeated actuation designs

Applications

  • Automotive
  • Energy and industrial
  • HVAC

Specifications

  • Contact rating
    • Minimum of 50µA at 5VDC
    • Maximum of 50mA at 18VDC
  • Initial contact resistance of 100mΩ max.
  • Insulation resistance of 100MΩ min. at 500VDC
  • Dielectric strength of 500VAC for 1 minute
  • Operating force of 200gf ±50gf
  • Operating position
    • NC position of 11.0mm
    • NO position of 11.7mm
  • Operating life of 300,000 cycles
  • Operating temperature range of -40°C to +85°C
  • Storage temperature range of -40°C to +85°C

Circuit

Location Circuit - Diptronics ESL Detector Switches

Dimensions

Mechanical Drawing - Diptronics ESL Detector Switches
Yayınlandı: 2026-07-28 | Güncellenmiş: 2026-07-31