Diptronics MS7 MICRO SWITCH Basic / Snap-Action Switches
Diptronics MS7 MICRO SWITCH Basic / Snap-Action Switches are small, robust switches offering 1 million cycles and IP67 ingress protection. Diptronics MS7 MICRO SWITCH operates over a -40°C to +85°C temperature range and is ideal for household appliances or automotive applications. The series offers a 1A or 2A contact rating with a dielectric strength of 600VAC or 1500VAC (50Hz or 60HZ).Features
- PCB terminals option
- 13.3mm x 5.3mm x 7.2mm dimensions
- Variety of lever options
- IP67 sealed
Applications
- Automotive
- Household appliances
- Vacuum cleaners
Specifications
- 1 million cycles minimum mechanical and electrical durability
- Contact rating
- 2A at 12VDC
- 1A at 24VDC
- 150mΩ maximum contact resistance
- 100MΩ minimum (at 500VDC) insulation resistance
- 600VAC or 1500VAC (50Hz or 60HZ) dielectric strength
- -40°C to +85°C operating temperature range
Circuit Diagram
Yayınlandı: 2020-11-18
| Güncellenmiş: 2024-08-22