The Diptronics MTE Switches support operating force options for P1 and L31 versions, 6.5mm/6.8mm operating positions, and an operating life of at least 300,000 cycles. The devices operate over a -40°C to +85°C temperature range and support contact ratings from 50µA at 5VDC to 100mA at 12VDC.
Features
- 13.3mm x 5.3mm x 6.5mm compact size
- With an internal resistor
- Waterproof IP67
- 1P2T configuration options
- PC board terminal support
- Dustproof and waterproof
- P1 and L31 operating force options
- Long operating life for repeated actuation designs
Applications
- Home appliances
- Automotive (Hood Latch, EV Charger)
- Industrial equipment
Specifications
- Contact rating
- Minimum of 50µA at 5VDC
- Maximum of 100mA at 12VDC
- Initial contact resistance of 500mΩ max.
- Insulation resistance of 100MΩ min.
- Dielectric strength of 500VAC for 1 minute
- Operating force options
- P1: 100gf ±50gf
- L31: 300gf max.
- Operating position of 6.5mm/6.8mm
- Operating life of 300,000 cycles min.
- Operating temperature range of -40°C to +85°C
- Storage temperature range of -40°C to +85°C
- MTE-01P1CHGV
- 1P2T operating direction
- PC board terminal
- 100gf operating force
- 6.5mm OP_1 and 6.8mm OP_2
- Dustproof and waterproof option
- MTE-01L31HGV
- 1P2T operating direction
- PC board terminal
- 300gf operating force
- 6.5mm OP_1 and 6.8mm OP_2
- Dustproof and waterproof option
Dimensions
Yayınlandı: 2026-07-28
| Güncellenmiş: 2026-07-28