Diptronics SSS Slide Switches
Diptronics SSS Slide Switches are single-pole, double-throw (SPDT) switches with 180±70gf operating force and 2.7mm travel. The SSS series features a 0.3A, 4VDC contact rating and 70mΩ maximum contact resistance. These robust switches are designed to withstand 10,000 operational cycles and have an operating temperature range of -10°C to +60°C. Diptronics SSS Slide Switches are ideal for remote controls, consumer electronics, and instrumentation applications.
Features
- 1-2 poles/positions
- 2mm height
- SPDT
Applications
- Remote controls
- Consumer electronics
- Instrumentation devices
Specifications
- 0.3A, 4VDC contact rating
- 70mΩ maximum contact resistance
- 100mΩ minimum 100VDC insulation resistance
- 100VAC/1 minute dielectric strength
- 180±70gf operating force
- 2.7mm travel
- 10,000 cycles of operating life
- -10°C to +60°C operating temperature range
Circuit
Yayınlandı: 2020-02-19
| Güncellenmiş: 2025-11-13