Diptronics T8W Non-Illuminated Tact Switches
Diptronics T8W Non-Illuminated Tact Switches are IP67-sealed, vertical-orientation tactile switches in a compact (8.5mm length x 8.5mm width x 3.95mm height) package. The T8W series features a contact rating of 10μA (1VDC) to 50mA (16VDC) and an operating life of up to 1 million cycles. Diptronics non-illuminated tact switches are designed for automotive electronics, wiper controllers, power tailgate systems, and more.
Features
- 8.5mm length x 8.5mm width x 3.95mm height
- Vertical orientation
- IP67 sealed type
Applications
- Automotive electronics
- Wiper controllers
- Power tailgate systems
- Steering wheel switches
- Center console controls
Specifications
- Contact rating
- 10μA, 1VDC minimum
- 50mA, 16VDC maximum
- 100mΩ maximum (initial) contact resistance
- 100ΜΩ minimum insulation resistance
- Travel
- 0.7mm (IW)
- 0.9mm (RG - GG - BG)
- 350±60gf operating force
- Operating life
- 500,000 cycles (400g)
- 1 million cycles (700g)
- 200,000 cycles (1000g)
- 250VAC/1 minute dielectric strength
- -40°C to +90°C operating temperature range
Circuit Diagram
Dimensions
Yayınlandı: 2026-07-27
| Güncellenmiş: 2026-08-11