DISPLAY VISIONS EA DIP205 Text Displays
DISPLAY VISIONS EA DIP205 Text Displays have a high-contrast LCD supertwist display and various interfaces for seamless connectivity. The DISPLAY VISIONS EA DIP205 features a controller RW1073-0B compatible with SSD1803. The displays offer an interface for 4- and 8-bit data buses and a serial SPI interface (SID, SOD, SCLK) for added versatility. With a power supply of +3.3V/1.5mA (with or without B/l) or +5V (with only 2 component changes).Features
- High-contrast LCD supertwist display
- Interface for 4- and 8-bit data BUS
- Serial SPI interface (SID, SOD, SCLK)
- Power supply +3.3V/1.5mA (with or without B/l)
- Alternatively +5V (need to change two components)
- LED backlight Y/G max. 150mA@+25°C
- LED backlight blue-white and black-white max. 45mA@+25°C
- Operating temperature range -20°C to+70°C
- Built-in temperature compensation
- Modules with the same size and same pinout
- Dot-matrix 1x8, 2x16
- Graphic 122x32
- No screws are required; solder onto PCB only
- Detachable via 9-pin socket EA B200-9 (2 pcs required)
Dimensions
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| EA DIP205B-4NLW | ![]() |
LCD Grafik Ekran Modülleri ve Aksesuarları 4x20 DIP Character Display With LED Backlight Blue-White |
| EA DIP205G-4NLED | ![]() |
LCD Grafik Ekran Modülleri ve Aksesuarları 4x20 DIP Character Display With LED Backlight Y/G |
| EA DIP205J-6NLW | ![]() |
LCD Grafik Ekran Modülleri ve Aksesuarları LCD Module 4x20 6.45mm Black-White LED Backlight |
| EA DIP205B-6NLW | ![]() |
LCD Grafik Ekran Modülleri ve Aksesuarları LCD Module 4x20 6.45mm Blue-White LED Backlight |
| EA DIP205J-4NLW | ![]() |
LCD Grafik Ekran Modülleri ve Aksesuarları 4x20, 3.73mm, Black & White LED Backlight Black-White |
Yayınlandı: 2023-04-17
| Güncellenmiş: 2023-04-20