DISPLAY VISIONS EA PLC Series Control Unit with Touch Display

DISPLAY VISIONS EA Programmable Logic Controller (PLC) Series Control Unit with Touch Display enables visualization on up to 50 satellite displays. The measured values are displayed on a screen, and touch controls allow users to adjust settings. The EA PLC control unit, with edge computing capability, facilitates the implementation of complex and visually appealing screen layouts with ease. This control unit and display solution enable the programming of control tasks via USB, with satellite displays connected through RS-485 or wirelessly via Wi-Fi®/WLAN. The control unit's core contains a high-quality TFT display with a touch panel, allowing users to monitor critical parameters with ease. All process parameters are automatically synchronized with the satellite displays. This allows for a flexible display of current values on one screen and individual adjustment of process parameters from another location.

Features

  • Core with 2.8" color display including touchpanel
  • Core is designed for DIN rail mounting
  • 8 inputs, 4mA to 20mA, 0 to 10V, and 4 relay outputs
  • Space saving in the control cabinet due to the narrow design with 5 TE
  • Built-in RTC Clock
  • Satellite displays in many different sizes, from 1.5" to 10.1", and different mounting options
  • Interconnections via Wifi/WLAN, Ethernet, and RS-485
  • Quick and easy commissioning thanks to tool-free push-in connection technology at a 45° angle

Applications

  • Industrial automation
  • Smart homes and buildings
  • Predictive maintenance
  • Smart agriculture
  • Security
  • IoT and IIot

Overview

DISPLAY VISIONS EA PLC Series Control Unit with Touch Display

Accessories

DISPLAY VISIONS EA PLC Series Control Unit with Touch Display

EA PS24V-18W Power Supply: The 24V plug-in power supply provides stable voltage and comes with a plug for Europe, USA, Australia, and UK. On the DC site, there's a 2.1mm hollow plug, the cable is about 1m long. This features enough power to supply the Core plus 2-3 satellite displays.

DISPLAY VISIONS EA PLC Series Control Unit with Touch Display

EA KH21-102Y Y Cable: This cable matches the EA PS24V-18W power supply above. The cable features 2 open ends to supply up to 2 satellite displays or 1 core and 1 satellite display directly.

DISPLAY VISIONS EA PLC Series Control Unit with Touch Display

EA 9790-USB485 USB-RS485 interface: With this USB plug it becomes easy to connect the core or satellite display to any PC for project update.

Videos

Yayınlandı: 2024-04-21 | Güncellenmiş: 2025-06-17