DISPLAY VISIONS EA TFT024-23ATNN Color Active Matrix LCD Module
DISPLAY VISIONS EA TFT024-23ATNN Color Active Matrix LCD Module uses amorphous silicon Thin Film Transistor (TFT) technology. The DISPLAY VISIONS EA TFT024-23ATNN has a display area of 240×320 pixels (RGB) and complies with RoHS environmental standards. The display is transflective, allowing it to be used without a backlight. This means that in bright ambient light, like sunlight, the display becomes brighter and offers better contrast for easier reading.Features
- 240x320 dots (color and monochrome)
- High-contrast TFT display
- Low power with 35mw only (w/o backlight)
- Transflective mode
- Sunlight readable
- SPI interface, MOSI, CLK, CS, D/C
- Wide -20°C to +70°C temperature range
Applications
- Portable devices
- Medical instruments
- Automotive displays
- Industrial
- Consumer electronics
- Outdoor equipment
Block Diagram
Yayınlandı: 2024-08-01
| Güncellenmiş: 2024-08-07