DISPLAY VISIONS OLED Display Modules
DISPLAY VISIONS OLED (Organic Light-Emitting Diode) Display Modules are low-power dot matrix displays ideal for handheld applications. These LED displays are available in various sizes and shapes, with a viewable diagonal range from 0.66" to 5.5", and in resolutions from 96 x 16 to 256 x 64. These OLED Display Modules require a low 3.3V operating voltage, feature an integrated controller, and a wide -40°C to +80°C operating temperature range. The EA OLED modules also feature a fast 10µs response time, even at -40°C. 8-bit parallel, I2C, and SPI interface options are available, and each includes a pre-installed flat flex cable for a simple connection.Features
- Wide range of sizes and colors for design flexibility
- Passive Matrix display mode
- Fast 10µs response time
- Low 3.3V operating voltage
- Interface options of SPI, I2C, 8-bit interface
- 2000:1 (min) contrast ratio
- 160° viewing angle
- Integrated controller
- Pre-installed flat flex cable
- -40°C to +80°C operating temperature range
Videos
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatma Rengi | Parlaklık | Çözünürlük | Görüntüleme Alanı - G x Y |
|---|---|---|---|---|---|
| EA W064048-XALG | ![]() |
Yellow | 150 cd/m2 | 64 x 48 | 13.42 mm x 10.06 mm |
| EA W096016-XALW | ![]() |
White | 120 cd/m2 | 96 x 16 | 21.104 mm x 3.504 mm |
| EA W128064-XALG | ![]() |
Yellow | 90 cd/m2 | 128 x 64 | 55.01 mm x 27.49 mm |
| EA W256064-XGLG | ![]() |
Yellow | 80 cd/m2 | 256 x 64 | 135.65 mm x 33.89 mm |
| EA W128128-XALG | ![]() |
Yellow | 80 cd/m2 | 128 x 128 | 26.86 mm x 26.83 mm |
| EA W256064-XALG | ![]() |
Yellow | 120 cd/m2 | 256 x 64 | 76.778 mm x 19.178 mm |
Yayınlandı: 2018-04-11
| Güncellenmiş: 2022-09-30