DISPLAY VISIONS EA W800X-50AILW 5" TFT Display
DISPLAY VISIONS EA W800X-50AILW 5" TFT Display with IPS Technology provides a wide viewing angle, no color shift over viewing angle, and excellent sunlight readability. This 5" TFT display features 800 x 480 pixels resolution and 1000cd/m2 brightness that helps in delivering brilliant images. The EA W800X-50AILW 5" TFT display comes with a 24-bit RGB interface. The black metal frame enables easy mounting directly to PCB or any other baseboard with 1.6mm thickness. This TFT display operates at a 3.3V single supply voltage and a -30°C to 80°C temperature range. The EA W800X-50AILW 5" TFT display is available in 124mm x 78.5mm x 9.1mm dimensions.Features
- 5” TFT display with 800x480x3 DOTS
- IPS Technology for widest viewing angle >160°
- No color shift over viewing angle
- Sunlight readable with 1000cd/m2 brightness
- 24-bit RGB interface
- Mounting to PCB via a black metal frame
- 3.3V single supply voltage
- -30°C to 80°C operating temperature range
- 124mm x 78.5mm x 9.1mm dimensions
Circuit Diagram
Yayınlandı: 2021-06-01
| Güncellenmiş: 2022-03-22