DISPLAY VISIONS EA R1024X-70B TFT Displays

DISPLAY VISIONS EA R1024X-70B TFT Displays are 7" displays with IPS Technology that provides a wide viewing angle, true colors, and high brightness for sunlight readability. These 7" TFT displays feature 1024 x 600 pixels resolution and 1000cd/m2 brightness that helps in delivering brilliant images. The EA R1024X-70B 7" TFT displays come with an LVDS 6-bit/8-bit interface. These TFT displays are available in EA R1024X-70BLW and EA R1024X-70BLWTS variants. The EA R1024X-70BLW TFT display offers no mounting frame. The EA R1024X-70BLWTS TFT display offers a Projected Capacitive (PCAP) touch panel and controller GT911 for 5 finger operation. These TFT displays operate at a 3.3V single supply voltage and a -20°C to 70°C temperature range. The EA R1024X-70BLW display is available in 164.9mm x 100mm x 5.7mm dimensions and EA R1024X-70BLWTS display is available in 164.9mm x 100mm x 7.6mm dimensions.

Features

  • 7“ TFT display
  • High resolution 1024x600 DOTS
  • IPS Technology for widest viewing angle >160° and true colors
  • Sunlight readable with 1000cd/m2 high-brightness
  • LVDS 6/8-bit interface
  • EA R1024X-70BLW:
    • No mounting frame
    • 164.9mm x 100mm x 5.7mm dimensions
  • EA R1024X-70BLWTS:
    • Includes Projected Capacitive (PCAP) touch panel and controller GT911 for 5 finger operation
    • 164.9mm x 100mm x 7.6mm dimensions
  • 3.3V single supply voltage
  • -20°C to 70°C operating temperature range

Block Diagram

Block Diagram - DISPLAY VISIONS EA R1024X-70B TFT Displays
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Diyagonal Ekran Çözünürlüğü - Pikseller Parlaklık İşletim Besleme Voltajı İşletim Besleme Akımı Görüntüleme Alanı - G x Y Modül Boyutu - G x Y x T
EA R1024X-70BLW EA R1024X-70BLW Veri Sayfası 7 in 1024 x 600 1000 cd/m2 3.6 V 270 mA 154.21 mm x 85.92 mm 164.9 mm x 100 mm x 5.7 mm
EA R1024X-70BLWTS EA R1024X-70BLWTS Veri Sayfası 7 in 1024 x 600 1000 cd/m2 3.6 V 270 mA 154.21 mm x 85.92 mm 164.9 mm x 100 mm x 7.6 mm
Yayınlandı: 2021-06-01 | Güncellenmiş: 2022-03-22