DISPLAY VISIONS uniTFT 5" TFT Displays
DISPLAY VISIONS uniTFT 5" TFT Displays are color displays that simplify operation in industrial, medical, and consumer applications. The uniTFT features an appealing screen layout with a clear and modern design. A number of graphically sophisticated objects are available, which can be adapted to the individual requirements by the simplest means. The graphical editor makes it easy to drag and drop elements to create screen pages. The properties of the individual objects can be edited at any time for example, for touch keys.Features
- With and without touchpanel
- Analog resistive touch or capacitive - PCAP
- Object-based screen design
- Change objects: size, shape, color, visability, and content
- Vector graphics, loss-free rotation, and zoom
- Vectorized character set as ASCII and Unicode
- Alpha blending, moving objects
- Single supply 3.3V
- 7 interfaces: USB, 2x I2C, 2x SPI, 2x RS232
- 16 digital I/O onboard, expandable up to 125
- 4 analog inputs
- PWM output
- Built-in RTC incl. Battery backup
- MicroSD card used for pictures, fonts, macros
uniTFT Starter Pack
ELECTRONIC ASSEMBLY uniTFT Starter Pack includes the 5" display with capacitive touch panel, a connection board for 3.3V, and a suitable USB cable for the mini-USB plug on the display. The Starter Pack also includes a USB driver and the uniSKETCH layout software for Windows with lots of examples and documentation.
Videos
Yayınlandı: 2017-05-18
| Güncellenmiş: 2022-03-22