DISPLAY VISIONS EA-DOGM081/162/163 Flexible Character LCDs
DISPLAY VISIONS EA-DOGM081/162/163 Flexible Character LCDs have white, amber, yellow/green, blue, red, RGB backlight options, and 63 design variants in a single display. These extremely compact, low-power, character LCDs are available in an FSTN pos transflective, STN pos transmissive, STN. neg transmissive, FSTN neg transmissive, and STN pos reflective versions. With a 2.54mm pitch, the EA-DOGM081/162/163 can be soldered directly or plugged into socket strips. The LCD's efficient mounting eliminates cumbersome gluing procedures, the need to design a particular mounting device, and error-prone cable connections that may lose contact.The DISPLAY VISIONS EA-DOGM081/162/163 Flexible Character LCDs offer an optimal ratio of 55mm x 31mm x 2mm (or 5.8mm, including LED backlight) external dimensions to the active display area for compact designs. The LCDs are ideal for handheld applications because the devices implement a low-power single supply of 3.3V to 5.5V.
Features
- Low-power compact 55mm x 31mm x 2mm or 5.8mm (including LED backlight) High-contrast LCD
- FSTN pos are transflective, STN pos transmissive, STN. neg transmissive, FSTN neg transmissive, and STN pos reflective versions
- Optional LED backlights in various colors: White, Amber, Yellow/Green, Blue, Red, RGB, and customs
- 1x8, 2x16, and 3x16 with 12.0mm/5.6mm and 3.6mm character height
- ST 7036 controller for 4-bit, 8-bit, and SPI (4-wire) interface
- Power supply +3.3V or +5V single supply (typically 250µA)
- No additional voltages required
- Operating temperature range -20°C through +70°C
- LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
- No mounting is required, simply solder into PCB or use a socket
Applications
- Low-power applications
- Handheld devices
- Medical devices
- Testing and measurement/control equipment
- Defense applications
- Vehicle communication interfaces
- Oil and gas equipment
- Flow meters and volume meters
- Low-power wireless communication and telemetry solutions
- Low-power industrial automation solutions
- Industrial controls and machines
- Laboratory equipment
- Vacuum gauges
- Level transmitters
- Wired and wireless gas detection and monitoring systems
- High-end ignition systems
- Temperature monitoring solutions
- IoT systems
- Access control systems
- Vehicle hardware platforms
- Industrial, commercial, and military HVAC
- Exoskeletons
- Auxiliary Power Unit platforms
- Drones
- Wearables
Product Lineup
Videos
Accessories
• 2.54mm 20-pin Socket • 9-pin 1.5m female D-Sub Cable for PC
Additional Resources
Download the free EA LCD Simulator Software
• Plug the display into the EA 9780-4USB development board
• Connect the EA 9780-4USB development board to the PC using the USB cable
• Write text or select graphics, the display will show the content
Comparasion Chart
Yayınlandı: 2020-08-31
| Güncellenmiş: 2024-08-26