DISPLAY VISIONS EA PLUGL128 OLED Display with Touchscreen

DISPLAY VISIONS EA PLUGL128 OLED Intelligent Display with Touchscreen features a built-in instruction set and all-in-one implementation of display and touchscreen. This DISPLAY VISIONS design keeps development time and resources to a cost-effective minimum and expedites development, prototyping, and deployment.

The 2.9" EA PLUGL128 OLED Intelligent Display allows direct addressing via USB and a resolution of 128 × 64 pixels. The OLED pixel-independent light source technology ensures the EA PLUGL128 has no angle-dependent contrast attenuation, as with LCDs. The display provides a contrast of at least 2,000:1, remaining constant over the entire viewing angle range of 170°. The display features a robust, touch-sensitive glass pane that is extremely fast and reacts smoothly without delay at temperatures as low as -40°C.

The Electronic Assembly EA PLUGL128 OLED Intelligent Display with Touchscreen implements various graphic functions and character sets. Various digital inputs and outputs allow the display to take over small control tasks independently. SPI, I2C, or RS-232 bidirectional interfaces enable communication with microcontroller applications.

The Z version (EA PLUGL128-6GTCZ) OLED display also features twelve screw terminals. This allows for external sensors or detectors to be easily and reliably connected. Two analog inputs enable voltage measurement up to 3.3V with direct display indication. Besides, this version is equipped with a 26-pin IDC tray connector, which provides additional I/Os and serial interfaces.

Features

  • Includes analog capacitive touch panel
  • USB port
  • No additional power supply required
  • Touch-sensitive glass surface
  • Graphic functions
  • 4 serial interfaces; USB, RS232, SPI, I²C
  • 8 digital, freely definable I/Os built-in
  • Two analog inputs / one analog output
  • Eight built-in fonts
  • Up to 256 pictures internally stored
  • Up to 256 macros programmable
  • 3.3V and 5V operation
  • 40°C to +85°C operating temperature
  • RoHS compliant
  • 21mm thick
  • 2.9 Screen size (diagonal) inch
  • 128kB built-in flash storage
  • Yellow/green display color
  • 128x64 dots
  • 10µsec response time

Applications

  • Avionics
  • Defense applications
  • Medical devices
  • Oil and gas equipment
  • Flow meters and volume meters
  • Upgrade of applications with text displays
  • Testing and measurement/control equipment
  • Industrial controls and machines
  • Handheld devices
  • Wearables

Overview

Location Circuit - DISPLAY VISIONS EA PLUGL128 OLED Display with Touchscreen

Dimensions

Location Circuit - DISPLAY VISIONS EA PLUGL128 OLED Display with Touchscreen
Yayınlandı: 2019-11-20 | Güncellenmiş: 2023-08-16