DISPLAY VISIONS TFT028-23AI TFT Display Modules

DISPLAY VISIONS TFT028-23AI TFT Display Modules with IPS technology provide a full viewing angle with All-Angle Color Stability Management (AACS). These display modules feature a standard RGB interface suitable for fast-changing display content. The TFT028-23AI display modules offer 4 different interfaces: 24-bit RGB interface, 8-bit parallel interface, 16-bit parallel interface, and SPI interface. These modules provide 1000cd/m2 of display brightness and are used for manifold applications in the industrial and medical fields in direct sunlight.

Features

  • 2.8" TFT color display
  • AACS technology with IPS for unlimited viewing angle
  • 240 x 320 x 3 dots
  • 1000cd/m2 or 800cd/m2 without/with touchpanel
  • Integrated controller ST7789V
  • 3.3V single supply
  • -20°C to 70°C wide temperature range
  • Optionally, with PCAP and controller GT911
  • 4 different interfaces are available
    • 24-bit RGB interface
    • 8-bit parallel interface
    • 16-bit parallel interface
    • SPI interface

Application Circuit Diagram

Application Circuit Diagram - DISPLAY VISIONS TFT028-23AI TFT Display Modules
Yayınlandı: 2020-05-07 | Güncellenmiş: 2024-08-23