Displaytech 32128A Chip-on-Glass (COG) Graphic Display

Displaytech 32128A Chip-on-Glass (COG) Graphic Display improves dot density over conventional heat seal or zebra technology because the driver is directly attached to the LCD glass. Displaytech's COG graphic display’s compact design saves space, weight, and cost. These standard modules feature resolutions from 128x32 to 240x128 dots and are offered with LED backlights.

Features

  • 128 x 32 Display resolution
  • 6 O'clock viewing angle
  • 8-Bit Parallel interface type
  • FPC Display connector
  • Sitronix ST7565V LCD driver IC
  • 41.3 x 19.7 x 8.1mm (w x h x d) Module size
  • 36.1 x 9.95mm View area (w x h)
  • 0.242 x 0.245mm Pixel size
  • 1/33 Duty, 1/6 Bias Driving method
  • (-20 ~ 70°C) Wide operating temperature

Testing Point

Displaytech 32128A Chip-on-Glass (COG) Graphic Display
Yayınlandı: 2008-02-21 | Güncellenmiş: 2022-03-11