Displaytech DT035CTFT 3.5" IPS LCD Modules
Displaytech DT035CTFT 3.5" IPS LCD Modules offer a wide formfactor with a resolution of 320 x 480 pixels. These LCD modules are composed of an LCD panel, display drivers, an FPC display cable with RGB and SPI interface, and an adjustable LED backlight unit. The DT035CTFT-IPS-SHB-PTS module is equipped with an additional capacitive touch panel. These LCD modules feature an 80° viewing angle, 30ms response time, and 30000 hours of backlight life. The DT035CTFT modules operate from -20°C to 70°C temperature range. Typical applications include industrial devices, consumer devices, and medical devices.Specifications
- Resolution of 320 x 480 pixels
- 80° viewing angle
- 30ms response time
- 30000 hours of backlight life
- 3.15V to 3.45V supply voltage range
- -20°C to 70°C operating temperature range
Applications
- Industrial devices
- Consumer devices
- Medical devices
Circuit Diagram
Yayınlandı: 2025-06-23
| Güncellenmiş: 2025-10-08