Displaytech DT070BTFT 7" TFT LCD Display Modules

Displaytech DT070BTFT 7" TFT LCD Display Modules are active matrix TFT modules composed of a color TFT-LCD panel, driver ICs, FPC, and a backlight unit. The 7" display area contains 1024 (RGB) x 600 pixels and 1024 x 3 (RGB) x 600 pixels. These modules offer brightness, high resolution and have a Low-Voltage Differential Signaling (LVDS) interface. The 7" TFT LCD panels have an LVDS interface for high-speed graphics and video data transfers. These LCD modules are available in non-touch, resistive, and capacitive touch panels. The 7" display modules are also available with a high bright option and are ideal for outdoor applications with increased sunlight readability. Applications include digital equipment that needs a color display and mobile navigator/video systems.

Specifications

  • IPS TFT technology
  • Outline dimension (W x H x D)
    • 164.9mm x 100mm x 5.7mm (DT070BTFT-HB)
    • 164.9mm x 100mm x 7.2mm (DT070BTFT-HB-TS)
    • 164.9mm x 100mm x 7.33mm (DT070BTFT-HB-PTS1)
  • Back light type is LED
  • 7" display size
  • Resolution
    • 1024 (RGB) x 600 pixels
    • 1024 x 3 (RGB) x 600 pixels
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Dokunmatik panel Görüntüleme Alanı - G x Y İşletim Besleme Voltajı
DT070DTFT-IPS-HB DT070DTFT-IPS-HB Veri Sayfası TFT Ekranlar ve Aksesuarlar 7 in TFT LCD Without Touch Panel 154.21 mm x 85.92 mm 3.3 V
DT070DTFT-IPS-HB-PTS DT070DTFT-IPS-HB-PTS Veri Sayfası TFT Ekranlar ve Aksesuarlar 7 in TFT LCD Capacitive Touch Capacitive Touch Panel 154.21 mm x 85.92 mm 3.3 V
Yayınlandı: 2018-09-10 | Güncellenmiş: 2022-08-08