Displaytech Integrated TFT Display Modules

Displaytech Integrated TFT Display Modules are integrated display modules based upon TFT displays with 160px x 128px, 320px x 240px, 272px x 480px, or 480px x 800px RGB resolution. The TFT modules are each mounted on a PCB on which is mounted a RAIO RA8872 or a Solomon SSD1961/3 controller with integrated touch screen control and PWM driving circuit for the LED backlight. Displaytech Integrated TFT Display Modules are automatically initialized upon power up by an on-board controller circuit.

Features

  • 8080/6800 MCU Interface
  • Built-in frame buffer.
  • Low power sleep modes for power saving
  • Screen display rotation
  • Display vertical scrolling
  • Display mirroring
  • Programmable contrast and saturation control
  • Auto initialization
  • Offered with and without embedded touch panel controller
  • Embedded PWM control and LED driving circuit for backlight
Yayınlandı: 2012-03-27 | Güncellenmiş: 2022-03-11