Displaytech TFT Displays with New Drivers
Displaytech TFT Display Modules can be integrated into semi-finished products or redesigned products needing greater flexibility. These modules display up to 16.7M colors and range in diagonal size from 1.8" to 7". The devices offer resolution options including 160 x 128 RGB, 320 x 240 RGB, and 272 x 480 RGB.Some of the modules include Ilitek ILI9163C, ILI9340, and ILI9320, and are mounted on the glass and the interconnection via FPC, including components to drive the display module. Displaytech TFT Display Modules are ideal for industrial, medical portable, and hand-held applications.
Features
- Operating temperature: -20°C to +70°C
- Glass-mounted drivers
- Greater flexibility
Yayınlandı: 2011-05-17
| Güncellenmiş: 2022-03-11