DiTom D3I/DMI RF Isolators
DiTom D3I/DMI RF Isolators are single- and dual-junction isolators with nickel-plated CRS magnetic shunts. These D3I isolators feature frequencies as low as 0.40GHz, and DMI isolators deliver frequencies as low as 2.60GHz. These D3I/DMI isolators are available with multiple types of connector options and brass load bodies. DiTom D3I/DMI RF Isolators are designed for quantum computing and space flight and operate at cryogenic temperatures.
Features
- Designed for quantum computing and space flight
- Brass load body
- Nickel-plated CRS magnetic shunt
- Magnetically or non-magnetically shielded
Yayınlandı: 2023-12-12
| Güncellenmiş: 2026-01-27