DLP Design DLP-TH1C Multiple Function Sensor Module

DLP Design DLP-TH1C Multiple Function Sensor Module is a USB-powered module for acquiring temperature, humidity, pressure, sound, tilt, vibration, and light data. The device uses a fully calibrated sensor for temperature, relative humidity, and pressure. The sensor's calibration coefficients for this sensor are stored within the sensor and cannot be changed. This allows the module to be fully interchangeable with any other DLP-TH1C. The 15.1mm x 54.6mm x 35.1mm device operates on a 50mA supply current. DLP-TH1C features can be accessed via single-byte commands from the host application.

Features

  • USB-based
  • 2G, 4G, 8G, and 16G tilt sensor user-selectable scales
  • Sensor can report X, Y, and Z axis tilt as affected by earth gravity
  • 5V operating supply
  • 0° to 65°C operating temperature range
  • 15.1mm x 54.6mm x 35.1mm dimensions
  • 50mA operating supply current
  • 25HZ to 2500Hz vibration frequency
  • Ambient light that enters the device is measured by an onboard light sensor
  • Onboard microphone and preamplifier measure sound frequency

Mechanical Dimensions

Mechanical Drawing - DLP Design DLP-TH1C Multiple Function Sensor Module
Yayınlandı: 2019-04-11 | Güncellenmiş: 2023-08-17