DLP Design DLP-RFID2P Reader

DLP Design DLP-RFID2P Reader is designed and optimized for reading small-format 13.56MHz radio frequency identification reader tags. The device's built-in antenna is designed for reaching small tags in tight spaces. A 6-foot USB cable, which is included, provides operational power from the USB host or USB power pack. The device's basic operating modes are Local, Remote, and Keyboard Wedge.

Features

  • Works with ISO15693, ISO14443A, ISO14443B tags
  • Optimized for reading small 3.5mm x 3.5mm or hidden tags
  • 13.56MHz frequency
  • 200mW output power
  • USB interface
  • 5V operating supply voltage
  • Self-contained antenna
  • Integrated antenna switch for external antenna
  • FCC/IC/RED modular approvals in place
  • Backlit LCD for standalone mode
  • TTL serial interface at 115200baud
  • 104mm x 35.3mm dimensions
  • 0°C to +70°C operating temperature
  • Powered from a USB port or USB battery pack

Applications

  • Inventory control
  • High-value asset management
  • Product/document serialization
  • Data storage for collectible items
  • Dental implant tagging
  • Real-time security
  • Personal identification
  • Pharmaceutical tracking
  • Library/book Management
  • Baggage tagging

Mechanical Dimensions

Block Diagram - DLP Design DLP-RFID2P Reader

Videos

Yayınlandı: 2019-04-10 | Güncellenmiş: 2023-08-17