DLP Design DLP-IO20 USB-Based Data Acquisition Module

DLP Design DLP-IO20 USB-Based 20-Channel Data Acquisition Module is a low-cost, easy-to-use data acquisition system for analyzing AC voltages, driving 5V relays, controlling and monitoring processes, and measuring DC voltages in the range of 0V to 5V. The module features 3 outputs with high current relay/LED drivers and 17 digital I/O, 14 of which can be set to analog input mode. 

The DLP-IO20 also provides two latching relay contacts. Each of the channels and relay contacts on the Data Acquisition Module can be controlled via simple multi-byte commands. All operation power for this DLP Design device is taken from the host PC via the USB port. The DLP Design DLP-IO20 automatically changes the mode of each I/O with each command sent.

Features

  • 20 Channels: 14 Analog Inputs 0V-5V, Up to 20Ksps Sample Rate, 2 Latching Relays, Digital I/O
  • Two Relay Driver Outputs (5V Coil)
  • Digital Temperature Sensor feature supported on all Digital I/O's
  • Two 32-Bit Interrupt-Driven Event Counters
  • USB Port Powered
  • USB 1.1 and 2.0 Compatible Interface
  • Small Footprint
  • Easy-to-Use Programming Interface

Applications

  • Robotics Control
  • Motion Control/Presentation
  • Data Acquisition
  • Industrial/Process Control
  • Process Monitoring
  • Relay Control
  • Audio Analysis
Yayınlandı: 2009-12-02 | Güncellenmiş: 2022-03-11