DLP Design DLP-USB232R/DLP-USB245R USB Adapter Modules

DLP Design DLP-USB232R/DLP-USB245R USB Adapter Modules use FTDI's 4th generation FT232R and FT245R silicon. Both modules are available in a lead-free, compact 18-pin, 0.1in standard DIP footprint and offer the FTDIChip-ID™ permanent serial number.

The DLP-USB232R and DLP-USB245R each enable standard USB-to-serial designs. Asynchronous and synchronous bit-bang interface modes are also available. The DLP-USB232R has an internally-generated clock (6MHz, 12MHz, 24MHz, and 48MHz) that can be brought out of the module and used to drive a microcontroller or external logic. The DLP-USB245R features fully integrated 1024-bit EEPROM storing device descriptors and FIFO I/O configuration.

Applications

  • Interfacing MCU/PLD/FPGA-based designs to USB
  • USB audio and low-bandwidth video data transfer
  • PDA-to-USB data transfer
  • USB smart card readers
  • USB instrumentation
  • USB industrial control
  • USB MP3 player interface
  • USB FLASH card readers and writers
  • Set top box PC-USB interface
  • USB hardware modems
  • USB wireless modems
  • USB barcode readers
  • USB software and hardware encryption dongles
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Tip Boyutlar
DLP-USB232R DLP-USB232R Veri Sayfası USB to UART 32.1 mm x 15.2 mm x 9.4 mm
DLP-USB245R DLP-USB245R Veri Sayfası USB to FIFO 32.1 mm x 15.2 mm x 9.4 mm
Yayınlandı: 2009-01-12 | Güncellenmiş: 2022-03-11