Doodle Labs Industrial Wi-Fi Transceivers

Doodle Labs Industrial Wi-Fi® Transceivers offer high transmit power, rugged construction, and high interference immunity, making them ideal for demanding industrial and military applications. Each Transceiver is individually tested and calibrated to ensure performance and reliability. These Transceivers are FCC, CE, and IC certified. By using Doodle Labs regulatory compliant and pre-certified radio transceivers, equipment manufacturers can cut significant time off the design cycle.

Doodle Labs Industrial Wi-Fi Transceivers are available in the IEEE 802.11ac and the IEEE 802.11n wireless networking standards, with 3x3 and 2x2 MIMO (Multiple Input / Multiple Output) streams. The Transceivers are also offered with both MMCX and U.FL antenna connections. Open Source Linux Drivers ath10k supports these Transceivers for 802.11ac models and ath9k for IEEE 802.11n models.

Features

  • Available for IEEE 802.11ac and IEEE 802.11n
  • Modular FCC, CE, and IC pre-certified
  • Integrated LNA for high Rx sensitivity
  • Up to 30dBm RF power
  • Wide temperature range
  • Electrical stress protection on antenna ports for outdoor operation
  • Long product life cycle to meet the needs of industrial IoT applications
  • High interference immunity for Wi-Fi congested environment
  • Hardware "RF Kill" feature to meet the FAA requirement for airborne applications
  • High band isolation to support concurrent dual-band operation for multi-band routers
  • Offered with MMCX and U.FL antenna connections
  • miniPCI-Express 1.2 standard host interface
  • RoHS/WEEE Compliant

Applications

  • Drones
  • Unmanned Vehicles
  • Unmanned Robots
  • Industrial IoT applications
  • Rugged/Military requirements with extended temperature and vibration resiliency
  • Mesh Networking deployments
  • Transportation passenger Wi-Fi access
  • Streaming HD video surveillance cameras
  • Energy wireless infrastructure
Yayınlandı: 2018-01-29 | Güncellenmiş: 2022-08-12