Duracell High Power Lithium Batteries
Duracell High Power Lithium Batteries deliver reliable, long-lasting, high-energy power for specialty devices such as digital cameras. The batteries come standard with a storage guarantee of up to 10 years using Duralock Power Preserve Technology, so users can be confident these batteries will be ready when needed. Duracell High Power Lithium Batteries offer a high rate discharge capability under intermittent or continuous drain (high power construction) and are UL recognized.Features
- High energy density
- High rate discharge capability under intermittent or continuous drain (high power construction)
- Lightweight
- High cell voltage
- Immediate start-up capability
- Flat discharge voltage
- Wide operating and storage temperature capability
- Extremely long shelf life
- High level of reliability
- Resistant to shock and vibration
- Operation in any orientation
- High altitude operation
- UL recognized
Applications
- Digital video cameras
- SLR cameras
- Flashes
- Portable lights
- Electronics and more
Additional Resources
Yayınlandı: 2020-07-20
| Güncellenmiş: 2024-07-25