e-peas AEM00300 Evaluation Board
e-peas AEM00300 Evaluation Board is a Printed Circuit Board (PCB) featuring all the needed components to operate the AEM00300 Integrated Circuit (IC). The AEM00300 board tests the e-peas IC and analyzes its performances in a laboratory-like setting. This board allows easy connections to the energy harvester and the storage element. The AEM00300 evaluation board is a plug-and-play, intuitive, and efficient tool for making the appropriate decisions (component selection, operating modes, etc.) for the design of a highly efficient subsystem in your target application.Features
- Four two-way screw terminals:
- Source of energy (DC)
- Source of energy (AC low frequency)
- Source of energy (AC medium frequency)
- External output supply
- One three-way screw terminal:
- Energy storage element (battery or (super) capacitor)
- One 2-pin "Shrouded Header":
- Alternative connector for the storage element
- Provision for fourresistors:
- Custom mode configuration
- Thirteen 3-pin headers:
- Source voltage regulation (SRC_LVL_CFG) configuration
- Storage element voltage configuration
- Dual-cell supercapacitor configuration
- Modes configuration
- One 1-pin header:
- Access to status pin
- Configuration by 0Ω resistors:
- Cold start input configuration
Connection Diagram
Yayınlandı: 2022-08-31
| Güncellenmiş: 2024-10-14