e-peas AEM00330 Evaluation Board
e-peas AEM00330 Evaluation Board is a printed circuit board (PCB) featuring all the needed components to operate the AEM00330 integrated circuit (IC). The board tests the e-peas IC and analyzes its performances in a laboratory-like setting. It allows easy connections to the energy harvester, the storage element, and the load.Features
- Four two-way screw terminals:
- Source of energy (DC)
- Source of energy (AC low frequency)
- Source of energy (AC medium frequency)
- Load
- 3-pin headers:
- Source voltage regulation (SRC_LVL_CFG) configuration
- Storage element voltage configuration
- Load voltage configuration
- Dual-cell supercapacitor configuration
- Modes configuration
- One three-way screw terminal:
- Energy storage element (battery or (super) capacitor)
- One 2-pin "Shrouded Header":
- Alternative connector for the storage element
- Provision for resistors:
- Custom mode configuration
- Configuration by 0Ω resistors:
- Cold start input configuration
- Four 1-pin headers:
- Access to status pins
Applications
- Door access systems
- Smart wearable sensors
- Smart switches home/building
- Point-of-sales (PoS)
Connection Diagram
Yayınlandı: 2022-08-31
| Güncellenmiş: 2024-10-14