e-peas AEM00920 Evaluation Kit (EVK)

e-peas AEM00920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features all the required components to operate the AEM00920 Integrated Circuit (IC) in a QFN 24-pin package. This easy-to-use kit allows the testing of e-peas IC and analysis of its performances in a laboratory-like setting or in product mock-ups. The AEM00920 evaluation kit includes a very high-conversion efficiency, two-way screw terminals, 3-pin headers, 2-pin headers, and a USB connector. This kit allows easy connections to an energy harvester, an optional 5V power source, a storage element, and an application circuit. Typical applications include remote controls and wireless keyboards.

Features

  • Very high conversion efficiency:
    • Average 93% from source to storage element
    • Average 92% from storage element to application
  • Two-way screw terminals:
    • DC source of energy (SRC)
    • Energy storage element (STO)
    • Application circuit (LOAD)
    • 5V DC power input (5V_IN)
  • 3-pin headers:
    • Source voltage regulation mode configuration
    • Storage element voltage threshold configuration
    • Load voltage regulation configuration
    • Shipping mode enable/disable
    • Boost configuration
  • 5V power input maximum current presets 2-pin headers
  • 5V DC power input (maximum 5.5V peak) USB connector

Applications

  • Remote controls
  • Wireless keyboards

Connection Diagram

e-peas AEM00920 Evaluation Kit (EVK)
Yayınlandı: 2025-01-29 | Güncellenmiş: 2025-03-18