e-peas AEM20941 Evaluation Board

e-peas AEM20941 Evaluation Board is a Printed Circuit Board (PCB) featuring all the required components to operate the AEM20941 Integrated Circuit (IC). This board allows users to test the AEM20941 IC and analyze its performance in a laboratory-like setting. The AEM20941 evaluation board allows easy connections to a Thermo Electric Generator TEG energy harvester, a storage element, a low voltage load and a high-voltage load. The control and status signals are available on standard pin headers, allowing users to configure for any usage scenario and evaluate the relevant performance. This board is a plug‑and‑play, intuitive, and efficient tool. The board helps the user make the right design decisions for a highly efficient subsystem powered by TEG energy harvesting in the target application.

Features

  • Two-way screw terminals:
    • Source of energy (TEG)
    • Low-voltage load
    • High-voltage load
    • Primary battery
    • Resistor for ZMPP configuration
  • Energy storage element three-way screw terminal
  • 3-pin headers:
    • Maximum Power Point Tracker (MPPT) configuration
    • Low Drop-Out regulators (LDOs) enabling
    • Energy storage elements and LDOs configuration
    • Dual-cell supercapacitor balancing circuit
    • Start-on-battery configuration
  • Primary battery configuration 2-pin headers
  • Access to status pins 1-pin headers
  • Provision for resistors:
    • Primary battery configuration
    • ZMPP configuration

Connection Diagram

e-peas AEM20941 Evaluation Board
Yayınlandı: 2026-02-26 | Güncellenmiş: 2026-03-13