e-peas EVK00940 Evaluation Board
e-peas EVK00940 Evaluation Board is a plug-and-play efficient tool used to test and analyze the AEM00940 Integrated Circuit (IC) performance. This board supports easy connections to the energy harvester (DC or AC source), storage element, and low-voltage and high-voltage loads. The EVK00940 evaluation board consists of two rectifiers for the low and medium-frequency AC sources and provides all the configuration access to set the device. This evaluation board allows users to design highly efficient subsystems.Features
- Two-way screw terminals:
- Source of energy (DC, low-frequency AC, and medium-frequency AC)
- Low-voltage load
- High-voltage load
- Primary energy storage element
- Resistors for source-level setting
- Three-way screw terminals:
- Energy storage element (battery or (super)capacitor)
- 2-pin shrouded header:
- Alternative connection for the storage element
- 3-pin headers:
- Source level range configuration
- Low Drop-Out regulators (LDOs) enabling
- Energy storage elements and LDOs configuration
- Dual-cell supercapacitor configuration
- AC rectifier selection
- Source level measurement enabling
- 2-pin headers:
- Primary battery configuration
- Connection of the on-board potentiometer for source level setting
- 1-pin headers:
- Access to status pins
- Provision for resistors:
- Source level configuration
- Custom mode configuration
- Primary battery configuration
Additional Resource
Yayınlandı: 2024-01-19
| Güncellenmiş: 2025-01-30