E-Switch KJE32 Heavy-Duty Industrial Pushbutton Switches

E-Switch KJE32 Heavy-Duty Industrial Power Pushbutton Switches are well-suited for factory environments. The E-Switch KJE32 features an electromagnetic coil that provides automatic protection against power outages and restarts. The switch series also features circuit functions that can accommodate a remote trip for additional safety. These heavy-duty industrial pushbuttons are TUV and UL listed with contact ratings up to 20A (AC), 25.1A (DC), and 240V. The KJE32 fits a rectangular 46mm x 22mm panel cutout, and the switch's large size allows for easy operation. Users can customize the red/green actuator buttons with four different marking styles.

Features

  • Heavy-duty industrial design
  • Provides automatic safety
  • Protection against power outages and restarts
  • Cap for dust and water protection

Applications

  • Industrial
  • Industrial automation
  • Factory automation
  • Construction
  • Agricultural

Specifications

  • 2NO, NO + NC, 2NO + NC contact arrangement
  • Contact ratings
    • 20(20)A 250VAC 1E5 T85/55 TUV(EN61058)
    • 20(20)A 127VAC 1E5 T85/55 TUV(EN61058)
    • 20(20)A 127VAC 1E5 T85/55 UL(EN61058)
    • 25.1A 60VDC 10E4 T85/55 UL(EN61058)
  • TUV EN61058 and UL EN61058 agency approvals
  • <50mΩ contact resistance
  • 100MΩ minimum insulation resistance
  • -20°C to +85°C operating and storage temperature range
  • 1500VAC dielectric strength
  • 10,000 cycles of electrical life
  • Travel
    • 4.7 ±0.3mm green button
    • 2.3 ±0.3mm red button
  • IP55 moisture protection
  • Actuation force
    • 25N ±5N green button
    • 10N ±5N red button

2NO + NC Dimensions

Mechanical Drawing - E-Switch KJE32 Heavy-Duty Industrial Pushbutton Switches

NO + NC Dimensions

Mechanical Drawing - E-Switch KJE32 Heavy-Duty Industrial Pushbutton Switches

2NO Dimensions

Mechanical Drawing - E-Switch KJE32 Heavy-Duty Industrial Pushbutton Switches
Yayınlandı: 2025-07-23 | Güncellenmiş: 2025-08-12