E-Switch LB22 Pushbutton Switches

E-Switch LB22 Pushbutton Switches are single-pole or double-pole pushbuttons with an electrical rating of 3A at 250VAC and an electrical life of 50,000 cycles. The E-Switch LB22 Pushbutton Switches provide users with multiple color options and multiple cap color and style options. These latching or momentary switches are IP65 rated and ideal for use in audio/visual, consumer electronics, vending machines, kiosks, instrumentation, and medical equipment.

Features

  • Single- or double-pole functions
  • Multiple color options
  • Multiple cap color and style options
  • Latching or momentary options
  • Silver or gold contact material
  • IP65 environmental protection

Applications

  • Audio/visual
  • Consumer electronics
  • Vending machines
  • Kiosks
  • Instrumentation
  • Medical equipment

Specifications

  • 3A at 250VAC electrical rating
  • 50,000 cycles of electrical life
  • 50mΩ maximum contact resistance at 1A, 12VDC (initial)
  • 1000MΩ minimum insulation resistance at 500VDC
  • 2000VAC dielectric strength
  • -20°C to +55°C operating temperature range

Videos

Yayınlandı: 2022-09-26 | Güncellenmiş: 2024-05-08