E-Switch LS25 Snap Action Switches
E-Switch LS25 Snap Action Switches feature a long life cycle and are UL-listed with an electrical rating of 25A, 125VAC/250VAC. These switches offer multiple actuator options, including pin plunger, lever, simulated roller, or roller, and five different operating forces, ranging from 90gf to 400gf. The LS25 snap action switches have a SPDT circuit with an On-(Off) momentary function. These switches have a robust operating temperature range of -25°C to 85°C, a long mechanical life of 1,000,000 cycles, and protection against dust and moisture, IP40-rated. Termination options include solder lug or quick connect. Typical applications include industrial, appliances, audio/visual, and construction.
Features
- Plunger or lever actuator options
- Five different operating forces
- Long life cycle
- IP40 rated
- Multiple termination options
Applications
- Industrial
- Appliances
- Audio/visual
- Construction
Specifications
- SPDT contact arrangement
- 125VAC/250VAC contact rating options @ 25A
- 100mΩ maximum initial contact resistance
- 100MΩ minimum insulation resistance @ 500VDC
- 500VAC dielectric strength for 1 minute
- 10,000 cycles of electrical life
- 1,000,000 cycles of mechanical life
- 90gf to 400gf Operating Force (OF) range
- 0.8mm OverTravel (OT)
- 14.8mm to 22.8mm Operating Position (OP)
- 27.8mm x 10.3mm x 15.9mm switch dimensions
- -25°C to 85°C operating temperature range
View Results ( 9 ) Page
| Parça Numarası | Aktüatör | Akım Oranı | İşletim Gücü | Sonlandırma Stili | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|---|---|
| LS2500F400C1A | Plunger, Pin | 25 A | 400 gf | Quick Connect | - 25 C | + 85 C |
| LS2500F400C2A | Plunger, Pin | 25 A | 400 gf | Quick Connect | - 25 C | + 85 C |
| LS2500F400S1A | Plunger, Pin | 25 A | 400 gf | Solder Lug | - 25 C | + 85 C |
| LS2501F350C2A | Lever | 25 A | 350 gf | Quick Connect | - 25 C | + 85 C |
| LS2503F090C2A | Lever | 25 A | 90 gf | Quick Connect | - 25 C | + 85 C |
| LS2506F180C2A | Roller Lever | 25 A | 180 gf | Quick Connect | - 25 C | + 85 C |
| LS2502F160C2A | Lever | 25 A | 160 gf | Quick Connect | - 25 C | + 85 C |
| LS2504F180C2A | Roller Lever | 25 A | 180 gf | Quick Connect | - 25 C | + 85 C |
| LS2505F350C2A | Roller Lever | 25 A | 350 gf | Quick Connect | - 25 C | + 85 C |
Yayınlandı: 2026-01-12
| Güncellenmiş: 2026-02-11