E-Switch PB350 Pushbutton Switches
E-Switch PB350 Pushbutton Switches are versatile SPST or SPDT/double-action circuit function switches for various electronic applications. The double-action switches operate so the first circuit closes mid-travel and the second at full-travel. The PB350 series features a high actuation force with an excellent tactile response and 2mm long travel. The switches offer five LED color options: red, yellow, white, blue, and green. The E-Switch PB350 Pushbutton Switches are ideal for testing equipment, consumer electronics, telecommunication, computer peripherals, security devices, and instrumentation applications.Features
- SPST or SPDT/double-action contact arrangements
- First circuit closes mid-travel, second at full-travel
- 2mm long travel
- High actuation force
- Tactile force
- RoHS compliant
Applications
- Testing equipment
- Consumer electronics
- Telecommunications
- Computer peripherals
- Security devices
- Instrumentation
Specifications
- 30mA electrical rating at 28VDC
- 20,000-cycle electrical life
- 50mΩ max initial contact resistance
- 10GΩ min insulation resistance at 1000VDC
- 500VAC dielectric strength
- Actuation force
- ST: 490g
- DT 1st: 600g
- DT 2nd: 1150g
- -40°C to +85°C operating temperature range
Application Overview
Product Portfolio
Videos
PCB Layout
Dimensions
Yayınlandı: 2024-07-08
| Güncellenmiş: 2024-07-25