E-Switch PB400 Right Angle Pushbutton Switches
E-Switch PB400 Pushbutton Switches have an electrical rating of 3A at 30VDC and is DPST with 3.2mm of travel. These low-power, right-angle switches are ideal for consumer electronics applications and feature 6000 cycles of electrical life, 500MΩ insulation resistance, and an operating temperature of -5°C to +60°C. E-Switch PB400 applications include communications/broadcast, security, test, instrumentation, and consumer electronics.Features
- Low cost
- Right-angle pushbutton switch
- DPST
- Momentary or latching function
- 3.2mm travel
- Optional black cap
Applications
- Communications/broadcast
- Security devices
- Instrumentation
- Consumer electronics
- Testing equipment
- Computer peripherals
Videos
Yayınlandı: 2018-01-15
| Güncellenmiş: 2022-10-20