E-Switch PMV6 Anti-Vandal Switches
E-Switch PMV6 Anti-Vandal Switches are switches for 16mm panel cutouts featuring multiple cap color options and up to 10,000 cycles of life expectancy. E-Switch PMV6 Anti-Vandal Switches provide standard wire leads (UL3385 20AWG pre-stripped and tinned) and a crisp tactile response. The series is rated IP67 for moisture and dust protection and features multiple function options with a 2A, 24VDC contact rating. Applications include security devices, electrical housewares, consumer electronics, and more.Features
- 16mm panel cutout
- UL3385 20AWG pre-stripped and tinned wire leads
- Multiple cap colors
- 10,000-cycle electrical life
- Crisp tactile response
- IP67 moisture protection
Applications
- Consumer electronics
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
Specifications
- 2A, 24VDC electrical rating
- 100mΩ maximum contact resistance (initial value) at 1A/12VDC
- 10MΩ minimum insulation resistance at 500VDC
- 500Vrms dielectric strength at sea level
- -20°C to +65°C operating temperature range
- 1.5mm travel
- 7N ±2N actuation force
- 1mm to 7mm panel thickness
- 0.5Nm to 1Nm maximum mounting nut torque
- Contact arrangements
- SPST On-(On)
- SPST Off-(On)
- SPST On-(Off)
Resources
Schematics
Videos
Yayınlandı: 2021-04-26
| Güncellenmiş: 2022-04-11