E-Switch PV0 Anti-vandal Switches
E-Switch PV0 Series Anti-vandal Switches are IP65 rated Single Pole Single Throw (SPST) switches. These switches feature ring and dot illumination with multi-LED color options. E-Switch PV0 anti-vandal switches operate at a temperature range of -20ºC to 55ºC. These switches offer 1 million mechanical life cycles and 50,000 electrical life cycles.Features
- 12.2mm panel cutout
- Ring or dot illumination options
- Multiple LED color options
- IP65 rated
Specifications
- Electrical rating is 2A with 48VDC
- 50mΩ (maximum) contact resistance
- 1000MΩ (minimum) insulation resistance
- 2000VAC dielectric strength
- -20°C to 55°C operating or storage temperature
- 1.50mm travel length
- 4N actuation force
- 1mm to 6mm panel thickness
- 5Nm to 14Nm mounting nut torque
Applications Overview
Yayınlandı: 2016-07-18
| Güncellenmiş: 2022-03-11