E-Switch PV16 Anti-Vandal Switches

E-Switch PV16 Anti-Vandal Switches are durable IP67-rated anti-vandal switches. The series is available with a stainless steel or black anodized body and actuator, a robust operating temperature range of -40°C to +85°C, and an electrical life of 50,000 cycles. LED illumination options include five colors (white, red, green, blue, and yellow) and dot, ring, or ring/power symbol lenses. The E-Switch PV16 devices feature a recommended panel cutout size of 16mm. The user can configure this anti-vandal switch series with a single-pole single-throw (SPST) or single-pole double-throw (SPDT) circuit, momentary or latching functions, and silver or gold contacts. Termination styles include solder, wire leads, or wire with a connector.

Features

  • IP67-rated anti-vandal switch
  • Stainless steel or black anodized body and actuator
  • LED illumination options
    • Five colors: white, red, green, blue, yellow
    • Dot, ring, or ring/power symbol lenses
  • 16mm recommended panel cutout size
  • Can be configured with SPST or SPDT circuit, momentary or latching functions, and silver or gold contacts
  • Termination styles include solder, wire leads, or wire with connector

Applications

  • Audio/visual
  • Kiosks
  • Security
  • Industrial

Specifications

  • Contact ratings
    • 5A 220VAC
    • 2A 24VDC
  • 50mΩ maximum contact resistance
  • 100mΩ minimum insulation resistance
  • 1500VAC dielectric strength for 1 minute
  • 50,000 electrical life cycles
  • -40°C to +85°C operating temperature range

Panel Cutouts & Schematics

Schematic - E-Switch PV16 Anti-Vandal Switches
Yayınlandı: 2026-06-22 | Güncellenmiş: 2026-08-05